


C967U472MYWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9531-1-ND - Cut Tape (CT) 399-9531-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C967U472MYWDBA7317 |
Description | CAP CER 4700PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U472MYWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,18340 € | 18,34 € |
| 500 | 0,14826 € | 74,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13739 € | 137,39 € |
| 2 000 | 0,12846 € | 256,92 € |
| 3 000 | 0,12398 € | 371,94 € |
| 5 000 | 0,11902 € | 595,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

