C951U392MZVDAAWL35 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07557 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07557 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,33000 €
Datasheet
3900 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C951U392MZVDAAWL35

DigiKey Part Number
C951U392MZVDAAWL35-ND
Manufacturer
Manufacturer Product Number
C951U392MZVDAAWL35
Description
CAP CER 3900PF 440VAC Y5V RADIAL
Customer Reference
Detailed Description
3900 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C961U392MZWDAAWL20KEMET0C961U392MZWDAAWL20-ND0,07557 €Upgrade
C961U392MZWDAAWL45KEMET0C961U392MZWDAAWL45-ND0,07557 €Upgrade
C947U392MYVDBA7317KEMET0399-9515-1-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types