Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C951U332MVWDAAWL20 | |
|---|---|
DigiKey Part Number | C951U332MVWDAAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C951U332MVWDAAWL20 |
Description | CAP CER 3300PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C951U332MVWDAAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C941U332MUVDAAWL20 | KEMET | 0 | C941U332MUVDAAWL20-ND | 0,14805 € | Similar |
| C941U332MUVDAAWL45 | KEMET | 0 | C941U332MUVDAAWL45-ND | 0,14805 € | Similar |
| C941U332MVVDAAWL20 | KEMET | 0 | C941U332MVVDAAWL20-ND | 0,11842 € | Similar |
| C941U332MVVDAAWL35 | KEMET | 0 | C941U332MVVDAAWL35-ND | 0,11842 € | Similar |
| C941U332MVVDAAWL45 | KEMET | 0 | C941U332MVVDAAWL45-ND | 0,10909 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22217 € | 2 221,70 € |
| Unit Price without VAT: | 0,22217 € |
|---|---|
| Unit Price with VAT: | 0,26660 € |






