Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C947U392MZVDAA7317 | |
|---|---|
DigiKey Part Number | 399-C947U392MZVDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C947U392MZVDAA7317 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C947U392MZVDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C947U392MZVDAAWL20 | KEMET | 0 | 399-C947U392MZVDAAWL20-ND | 0,07557 € | Parametric Equivalent |
| C947U392MZVDAAWL30 | KEMET | 0 | 399-C947U392MZVDAAWL30-ND | 0,07557 € | Parametric Equivalent |
| C947U392MZVDAAWL35 | KEMET | 0 | 399-C947U392MZVDAAWL35-ND | 0,07557 € | Parametric Equivalent |
| C947U392MZVDAAWL40 | KEMET | 0 | 399-C947U392MZVDAAWL40-ND | 0,07557 € | Parametric Equivalent |
| C947U392MZVDAAWL45 | KEMET | 0 | 399-C947U392MZVDAAWL45-ND | 0,07557 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07557 € | 755,70 € |
| Unit Price without VAT: | 0,07557 € |
|---|---|
| Unit Price with VAT: | 0,09068 € |







