Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C941U332MZWDCAWL20 | |
|---|---|
DigiKey Part Number | C941U332MZWDCAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C941U332MZWDCAWL20 |
Description | CAP CER 3300PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C941U332MZWDCAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U332MZVDBAWL35 | KEMET | 0 | C921U332MZVDBAWL35-ND | 0,04659 € | Similar |
| C921U332MZVDBAWL40 | KEMET | 0 | C921U332MZVDBAWL40-ND | 0,04659 € | Similar |
| C921U332MZVDCAWL35 | KEMET | 0 | C921U332MZVDCAWL35-ND | 0,04659 € | Similar |
| C921U332MZVDCAWL40 | KEMET | 0 | C921U332MZVDCAWL40-ND | 0,04659 € | Similar |
| C941U332MZWDBA7317 | KEMET | 0 | 399-9503-3-ND | 0,07844 € | Parametric Equivalent |




