Similar
Similar
Similar



C907U101KZYDCA7317 | |
|---|---|
DigiKey Part Number | C907U101KZYDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C907U101KZYDCA7317 |
Description | CAP CER 100PF 440VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U101KZYDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C937U101JZSDBA7317 | KEMET | 0 | C937U101JZSDBA7317-ND | 0,07487 € | Similar |
| C937U101JZSDCA7317 | KEMET | 0 | C937U101JZSDCA7317-ND | 0,07487 € | Similar |
| VY2101K29Y5SS6UV7 | Vishay Beyschlag/Draloric/BC Components | 11 852 | 56-VY2101K29Y5SS6UV7CT-ND | 0,35000 € | Similar |



