C907U222MYVDCAWL45 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06352 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06352 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13274 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06352 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06113 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06113 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06113 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06113 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06113 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06113 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06113 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06113 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06113 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04549 €
Datasheet
2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C907U222MYVDCAWL45

DigiKey Part Number
C907U222MYVDCAWL45-ND
Manufacturer
Manufacturer Product Number
C907U222MYVDCAWL45
Description
CAP CER 2200PF 400VAC Y5V RADIAL
Customer Reference
Detailed Description
2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U222MYVDCAWL45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C907U222MZVDBAWL35KEMET0C907U222MZVDBAWL35-ND0,06352 €Upgrade
C907U222MZVDBAWL40KEMET0C907U222MZVDBAWL40-ND0,06352 €Upgrade
C907U222MZVDCAWL35KEMET0C907U222MZVDCAWL35-ND0,13274 €Upgrade
C907U222MZVDCAWL40KEMET0C907U222MZVDCAWL40-ND0,06352 €Upgrade
C927U222MYWDBAWL35KEMET0C927U222MYWDBAWL35-ND0,06113 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types