


C927U222MYWDAA7317 | |
|---|---|
DigiKey Part Number | 399-C927U222MYWDAA7317CT-ND - Cut Tape (CT) 399-C927U222MYWDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C927U222MYWDAA7317 |
Description | CAP CER 2200PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U222MYWDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C927U222MZWDAA7317 | KEMET | 443 | 399-C927U222MZWDAA7317CT-ND | 0,30000 € | Upgrade |
| C737U222MYWDAA7317 | KEMET | 1 938 | 399-C737U222MYWDAA7317CT-ND | 1,71000 € | Similar |
| C907U222MZVDAA7317 | KEMET | 2 430 | 399-C907U222MZVDAA7317CT-ND | 0,31000 € | Similar |
| C931U222MUWDBA7317 | KEMET | 5 | 399-9496-1-ND | 1,11000 € | Similar |
| VY2222M35Y5US6UL7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2222M35Y5US6UL7-ND | 0,09960 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12500 € | 6,25 € |
| 100 | 0,11110 € | 11,11 € |
| 500 | 0,08754 € | 43,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,08028 € | 80,28 € |
| 2 000 | 0,07431 € | 148,62 € |
| 3 000 | 0,07133 € | 213,99 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

