Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C917U561KZYDAAWL40 | |
|---|---|
DigiKey Part Number | 399-C917U561KZYDAAWL40-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C917U561KZYDAAWL40 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C917U561KZYDAAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C917U561KZYDAA7317 | KEMET | 0 | 399-C917U561KZYDAA7317TB-ND | 0,05512 € | Parametric Equivalent |
| C917U561KZYDAAWL20 | KEMET | 0 | 399-C917U561KZYDAAWL20-ND | 0,05512 € | Parametric Equivalent |
| C917U561KZYDAAWL30 | KEMET | 0 | 399-C917U561KZYDAAWL30-ND | 0,05512 € | Parametric Equivalent |
| C917U561KZYDAAWL35 | KEMET | 0 | 399-C917U561KZYDAAWL35-ND | 0,05512 € | Parametric Equivalent |
| C917U561KZYDAAWL45 | KEMET | 0 | 399-C917U561KZYDAAWL45-ND | 0,05512 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05512 € | 551,20 € |
| Unit Price without VAT: | 0,05512 € |
|---|---|
| Unit Price with VAT: | 0,06614 € |






