Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C911U221KWYDBAWL45 | |
|---|---|
cms-digikey-product-number | 399-C911U221KWYDBAWL45-ND - Tape & Box (TB) |
cms-manufacturer | |
cms-manufacturer-product-number | C911U221KWYDBAWL45 |
cms-description | CAP CER DISC SAFETY |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | 220 pF ±10% 760V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
cms-eda-cad-models | C911U221KWYDBAWL45 Models |
cms-category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U221KWYDBAWL30 | KEMET | 0 | 399-C911U221KWYDBAWL30-ND | 0,13470 € | Parametric Equivalent |
| C911U221KWYDBAWL35 | KEMET | 0 | 399-C911U221KWYDBAWL35-ND | 0,13470 € | Parametric Equivalent |
| C911U221KWYDBAWL40 | KEMET | 0 | 399-C911U221KWYDBAWL40-ND | 0,13470 € | Parametric Equivalent |
| C911U221KWYDBAWL50 | KEMET | 0 | 399-C911U221KWYDBAWL50-ND | 0,13470 € | Parametric Equivalent |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 000 | 0,13470 € | 1 347,00 € |
| Unit Price without VAT: | 0,13470 € |
|---|---|
| Unit Price with VAT: | 0,16164 € |





