Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar



C907U222MYVDAAWL20 | |
|---|---|
DigiKey Part Number | C907U222MYVDAAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C907U222MYVDAAWL20 |
Description | CAP CER 2200PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U222MYVDAAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U222MZVDAAWL20 | KEMET | 0 | C907U222MZVDAAWL20-ND | 0,06352 € | Upgrade |
| C907U222MZVDAAWL45 | KEMET | 0 | C907U222MZVDAAWL45-ND | 0,06352 € | Upgrade |
| C927U222MYWDAAWL20 | KEMET | 0 | C927U222MYWDAAWL20-ND | 0,06113 € | Upgrade |
| C927U222MYWDAAWL45 | KEMET | 0 | C927U222MYWDAAWL45-ND | 0,06113 € | Upgrade |
| C927U222MZWDAAWL20 | KEMET | 0 | C927U222MZWDAAWL20-ND | 0,06005 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04549 € | 454,90 € |
| Unit Price without VAT: | 0,04549 € |
|---|---|
| Unit Price with VAT: | 0,05459 € |







