Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



C907U102MYWDCAWL45 | |
|---|---|
DigiKey Part Number | C907U102MYWDCAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C907U102MYWDCAWL45 |
Description | CAP CER 1000PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U102MYWDCAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U102MZWDBAWL35 | KEMET | 0 | C907U102MZWDBAWL35-ND | 0,06113 € | Upgrade |
| C907U102MZWDBAWL40 | KEMET | 0 | C907U102MZWDBAWL40-ND | 0,13027 € | Upgrade |
| C907U102MZWDCAWL35 | KEMET | 0 | C907U102MZWDCAWL35-ND | 0,06113 € | Upgrade |
| C907U102MZWDCAWL40 | KEMET | 0 | C907U102MZWDCAWL40-ND | 0,06113 € | Upgrade |
| C927U102KYYDBAWL40 | KEMET | 0 | C927U102KYYDBAWL40-ND | 0,08061 € | Upgrade |




