Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C905U510JYSDAA7317 | |
|---|---|
DigiKey Part Number | 399-C905U510JYSDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C905U510JYSDAA7317 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C905U510JYSDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C905U510JYSDAAWL20 | KEMET | 0 | 399-C905U510JYSDAAWL20-ND | 0,07487 € | Parametric Equivalent |
| C905U510JYSDAAWL30 | KEMET | 0 | 399-C905U510JYSDAAWL30-ND | 0,07487 € | Parametric Equivalent |
| C905U510JYSDAAWL35 | KEMET | 0 | 399-C905U510JYSDAAWL35-ND | 0,07487 € | Parametric Equivalent |
| C905U510JYSDAAWL45 | KEMET | 0 | 399-C905U510JYSDAAWL45-ND | 0,07487 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07487 € | 748,70 € |
| Unit Price without VAT: | 0,07487 € |
|---|---|
| Unit Price with VAT: | 0,08984 € |




