C901U151KUYDCAWL45 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20601 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20601 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20601 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20601 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20601 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20601 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21464 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21464 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21464 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21464 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21464 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21464 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 10 611
Unit Price: 0,37000 €
Datasheet
150 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U151KUYDCAWL45

DigiKey Part Number
C901U151KUYDCAWL45-ND
Manufacturer
Manufacturer Product Number
C901U151KUYDCAWL45
Description
CAP CER 150PF 400VAC Y5P RADIAL
Customer Reference
Detailed Description
150 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U151KUYDCAWL45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C901U151KUYDBA7317KEMET0C901U151KUYDBA7317-ND0,20601 €Parametric Equivalent
C901U151KUYDBAWL35KEMET0C901U151KUYDBAWL35-ND0,20601 €Parametric Equivalent
C901U151KUYDBAWL40KEMET0C901U151KUYDBAWL40-ND0,20601 €Parametric Equivalent
C901U151KUYDCA7317KEMET0C901U151KUYDCA7317-ND0,20601 €Parametric Equivalent
C901U151KUYDCAWL35KEMET0C901U151KUYDCAWL35-ND0,20601 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types