
C4GAFUD5100AA1J | |
|---|---|
DigiKey Part Number | 399-13877-ND |
Manufacturer | |
Manufacturer Product Number | C4GAFUD5100AA1J |
Description | CAP FILM 10UF 5% 400VDC AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4GAFUD5100AA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.181" Dia x 1.732" L (30.00mm x 44.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,20300 € | 52,03 € |
| 50 | 4,50580 € | 225,29 € |
| 100 | 4,29020 € | 429,02 € |
| 500 | 3,92500 € | 1 962,50 € |
| 1 000 | 3,81186 € | 3 811,86 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,34000 € |

