
C4CAYUC2470AA1J | |
---|---|
DigiKey Part Number | 399-13874-ND |
Manufacturer | |
Manufacturer Product Number | C4CAYUC2470AA1J |
Description | CAP FILM 0.047UF 5% 3KVDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAYUC2470AA1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 750V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 25.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.748" Dia x 1.732" L (19.00mm x 44.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,32000 € | 5,32 € |
10 | 3,91000 € | 39,10 € |
50 | 3,34620 € | 167,31 € |
100 | 3,17200 € | 317,20 € |
500 | 2,87696 € | 1 438,48 € |
1 000 | 2,78558 € | 2 785,58 € |
2 500 | 2,68902 € | 6 722,55 € |
Unit Price without VAT: | 5,32000 € |
---|---|
Unit Price with VAT: | 6,38400 € |