
C4AQUEW5450A3BJ | |
|---|---|
DigiKey Part Number | 399-C4AQUEW5450A3BJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQUEW5450A3BJ |
Description | CAP FILM 45UF 5% 1.3KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQUEW5450A3BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.571" (65.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,97000 € | 16,97 € |
| 18 | 12,89389 € | 232,09 € |
| 54 | 12,03056 € | 649,65 € |
| 108 | 11,60778 € | 1 253,64 € |
| 504 | 10,91597 € | 5 501,65 € |
| Unit Price without VAT: | 16,97000 € |
|---|---|
| Unit Price with VAT: | 20,36400 € |

