
C4AQUBW5120A3LJ | |
|---|---|
DigiKey Part Number | 399-16973-ND |
Manufacturer | |
Manufacturer Product Number | C4AQUBW5120A3LJ |
Description | CAP FILM 12UF 5% 1.3KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQUBW5120A3LJ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.780" (45.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1300V (1.3kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5.3 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 36 | 4,24194 € | 152,71 € |
| 72 | 4,01819 € | 289,31 € |
| 108 | 3,90630 € | 421,88 € |
| 504 | 3,58010 € | 1 804,37 € |
| 1 008 | 3,47338 € | 3 501,17 € |
| 2 520 | 3,36065 € | 8 468,84 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,72800 € |

