
| C4AQSLW4300A33J | |
|---|---|
| DigiKey Part Number | 399-C4AQSLW4300A33J-ND | 
| Manufacturer | |
| Manufacturer Product Number | C4AQSLW4300A33J | 
| Description | CAP FILM 3UF 5% 1.5KVDC RADIAL | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 3 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial - 4 Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C4AQSLW4300A33J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | - | |
| Voltage Rating - DC | 1500V (1.5kV) | |
| Dielectric Material | ||
| ESR (Equivalent Series Resistance) | 18.5 mOhms | |
| Operating Temperature | -55°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
| Height - Seated (Max) | 0.756" (19.20mm) | |
| Termination | PC Pins | |
| Lead Spacing | 1.476" (37.50mm) | |
| Applications | Automotive; DC Link, DC Filtering | |
| Ratings | AEC-Q200 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,68000 € | 3,68 € | 
| 10 | 2,67400 € | 26,74 € | 
| 88 | 2,08625 € | 183,59 € | 
| 176 | 1,94795 € | 342,84 € | 
| 528 | 1,76462 € | 931,72 € | 
| 1 056 | 1,66791 € | 1 761,31 € | 
| 2 552 | 1,56239 € | 3 987,22 € | 
| 5 016 | 1,49300 € | 7 488,89 € | 
| Unit Price without VAT: | 3,68000 € | 
|---|---|
| Unit Price with VAT: | 4,41600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France