2.7 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
C4AQ-M Series Capacitors | Datasheet Preview

C4AQPBU4270M18J

DigiKey Part Number
399-C4AQPBU4270M18J-ND
Manufacturer
Manufacturer Product Number
C4AQPBU4270M18J
Description
CAP FILM 2.7UF 5% 1.2KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AQPBU4270M18J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.260" L x 0.630" W (32.00mm x 16.00mm)
Packaging
Bulk
Height - Seated (Max)
1.260" (32.00mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.083" (27.50mm)
Tolerance
±5%
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1200V (1.2kV)
Ratings
AEC-Q200
Dielectric Material
Features
Low ESL
ESR (Equivalent Series Resistance)
13 mOhms
Base Product Number
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,80000 €2,80 €
101,95600 €19,56 €
881,53591 €135,16 €
1761,44778 €254,81 €
5281,33890 €706,94 €
1 0561,28558 €1 357,57 €
2 5521,23110 €3 141,77 €
5 0161,19758 €6 007,06 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,36000 €