


C4AQPLU4330M19J | |
|---|---|
DigiKey Part Number | 399-C4AQPLU4330M19J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQPLU4330M19J |
Description | CAP FILM 3.3UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQPLU4330M19J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.260" L x 1.220" W (32.00mm x 31.00mm) |
Packaging Bulk | Height - Seated (Max) 0.756" (19.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1200V (1.2kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 10.5 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,27500 € | 22,75 € |
| 80 | 1,81850 € | 145,48 € |
| 160 | 1,71669 € | 274,67 € |
| 560 | 1,57627 € | 882,71 € |
| 1 040 | 1,52312 € | 1 584,04 € |
| 2 560 | 1,46050 € | 3 738,88 € |
| 5 040 | 1,42278 € | 7 170,81 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,86400 € |

