


C4AQOLW5130M36J | |
|---|---|
DigiKey Part Number | 399-C4AQOLW5130M36J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQOLW5130M36J |
Description | CAP FILM 13UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQOLW5130M36J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Packaging Bulk | Height - Seated (Max) 0.953" (24.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 900V | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 6.3 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 3,98600 € | 39,86 € |
| 60 | 3,36133 € | 201,68 € |
| 120 | 3,19242 € | 383,09 € |
| 540 | 2,92163 € | 1 577,68 € |
| 1 020 | 2,83728 € | 2 894,03 € |
| 2 520 | 2,74046 € | 6 905,96 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,50400 € |

