


C4AQOBW5250M3LJ | |
|---|---|
DigiKey Part Number | 399-C4AQOBW5250M3LJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQOBW5250M3LJ |
Description | CAP FILM 25UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQOBW5250M3LJ Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Packaging Bulk | Height - Seated (Max) 1.780" (45.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 900V | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 3.5 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 36 | 5,55139 € | 199,85 € |
| 72 | 5,28000 € | 380,16 € |
| 108 | 5,14407 € | 555,56 € |
| 504 | 4,74829 € | 2 393,14 € |
| 1 008 | 4,61882 € | 4 655,77 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,86400 € |

