


C4AQOEW5800M3BJ | |
|---|---|
DigiKey Part Number | 399-C4AQOEW5800M3BJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQOEW5800M3BJ |
Description | CAP FILM 80UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQOEW5800M3BJ Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Packaging Bulk | Height - Seated (Max) 2.571" (65.30mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 900V | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 2.4 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,92000 € | 19,92 € |
| 18 | 15,29944 € | 275,39 € |
| 54 | 14,31926 € | 773,24 € |
| 108 | 13,83907 € | 1 494,62 € |
| 504 | 13,05357 € | 6 579,00 € |
| Unit Price without VAT: | 19,92000 € |
|---|---|
| Unit Price with VAT: | 23,90400 € |

