45 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AQLLW5450A38K

DigiKey Part Number
399-C4AQLLW5450A38K-ND
Manufacturer
Manufacturer Product Number
C4AQLLW5450A38K
Description
CAP FILM 45UF 10% 500VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
45 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQLLW5450A38K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 1.693" W (42.00mm x 43.00mm)
Part Status
Active
Height - Seated (Max)
0.992" (25.20mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
500V
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
3 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,63000 €8,63 €
485,73146 €275,11 €
965,47156 €525,27 €
1445,34139 €769,16 €
5285,01112 €2 645,87 €
1 0084,88649 €4 925,58 €
Manufacturers Standard Package
Unit Price without VAT:8,63000 €
Unit Price with VAT:10,35600 €