
C4AQLLW5160A33K | |
|---|---|
DigiKey Part Number | 399-C4AQLLW5160A33K-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLLW5160A33K |
Description | CAP FILM 16UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLLW5160A33K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 0.756" (19.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 500V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8.1 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,27300 € | 32,73 € |
| 88 | 2,65034 € | 233,23 € |
| 176 | 2,51966 € | 443,46 € |
| 528 | 2,35814 € | 1 245,10 € |
| 1 056 | 2,27907 € | 2 406,70 € |
| 2 552 | 2,19821 € | 5 609,83 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,41200 € |

