


C4AQPBU4370M1EJ | |
|---|---|
DigiKey Part Number | 399-C4AQPBU4370M1EJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQPBU4370M1EJ |
Description | CAP FILM 3.7UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.7 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQPBU4370M1EJ Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Packaging Bulk | Height - Seated (Max) 1.307" (33.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1200V (1.2kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 10 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,31000 € | 23,10 € |
| 80 | 1,84825 € | 147,86 € |
| 160 | 1,74525 € | 279,24 € |
| 560 | 1,60318 € | 897,78 € |
| 1 040 | 1,54938 € | 1 611,36 € |
| 2 560 | 1,48602 € | 3 804,21 € |
| 5 040 | 1,44784 € | 7 297,11 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,91200 € |

