50 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
C4AQ-M Series Capacitors | Datasheet Preview

C4AQLBW5500M3JK

DigiKey Part Number
399-C4AQLBW5500M3JK-ND
Manufacturer
Manufacturer Product Number
C4AQLBW5500M3JK
Description
CAP FILM 50UF 10% 500VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQLBW5500M3JK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
500V
Dielectric Material
ESR (Equivalent Series Resistance)
2.8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.102" W (42.00mm x 28.00mm)
Height - Seated (Max)
1.465" (37.20mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,28000 €10,28 €
367,10583 €255,81 €
726,78250 €488,34 €
1086,62037 €715,00 €
5046,14833 €3 098,76 €
1 0085,99387 €6 041,82 €
Manufacturers Standard Package
Unit Price without VAT:10,28000 €
Unit Price with VAT:12,33600 €