


C4AQILW4800M33J | |
|---|---|
DigiKey Part Number | 399-C4AQILW4800M33J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQILW4800M33J |
Description | CAP FILM 8UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQILW4800M33J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Packaging Bulk | Height - Seated (Max) 0.756" (19.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 11.4 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 1,94966 € | 171,57 € |
| Unit Price without VAT: | 1,94966 € |
|---|---|
| Unit Price with VAT: | 2,33959 € |

