
C4AQIEW6100A3BJ | |
|---|---|
DigiKey Part Number | 399-C4AQIEW6100A3BJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIEW6100A3BJ |
Description | CAP FILM 100UF 5% 800VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIEW6100A3BJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.571" (65.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 1.9 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,38000 € | 21,38 € |
| 18 | 16,50833 € | 297,15 € |
| 54 | 15,47370 € | 835,58 € |
| 108 | 14,96713 € | 1 616,45 € |
| 504 | 14,13823 € | 7 125,67 € |
| Unit Price without VAT: | 21,38000 € |
|---|---|
| Unit Price with VAT: | 25,65600 € |

