
C4AQIEW5850A3AJ | |
|---|---|
DigiKey Part Number | 399-C4AQIEW5850A3AJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIEW5850A3AJ |
Description | CAP FILM 85UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 85 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIEW5850A3AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.217" (56.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 2.5 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,67000 € | 17,67 € |
| 18 | 13,44889 € | 242,08 € |
| 54 | 12,55389 € | 677,91 € |
| 108 | 12,11546 € | 1 308,47 € |
| 504 | 11,39853 € | 5 744,86 € |
| Unit Price without VAT: | 17,67000 € |
|---|---|
| Unit Price with VAT: | 21,20400 € |

