
C4AQHBU5150P12J | |
|---|---|
DigiKey Part Number | 399-C4AQHBU5150P12J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQHBU5150P12J |
Description | CAP FILM 15UF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQHBU5150P12J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.465" (37.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 600V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5.8 mOhms | Features Long Life, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,03400 € | 40,34 € |
| 64 | 3,38609 € | 216,71 € |
| 128 | 3,21875 € | 412,00 € |
| 512 | 2,96756 € | 1 519,39 € |
| 1 024 | 2,87415 € | 2 943,13 € |
| 2 560 | 2,77545 € | 7 105,15 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,58800 € |

