
C4AQCLU4500A12J | |
|---|---|
DigiKey Part Number | 399-C4AQCLU4500A12J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQCLU4500A12J |
Description | CAP FILM 5UF 5% 650VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 650V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQCLU4500A12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.945" W (32.00mm x 24.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,97900 € | 19,79 € |
| 50 | 1,64240 € | 82,12 € |
| 168 | 1,47220 € | 247,33 € |
| 504 | 1,36083 € | 685,86 € |
| 1 008 | 1,30633 € | 1 316,78 € |
| 2 520 | 1,24873 € | 3 146,80 € |
| 5 040 | 1,21399 € | 6 118,51 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,39600 € |

