30 µF Film Capacitor 650V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AQCBW5300A3JJ

DigiKey Part Number
399-16993-ND
Manufacturer
Manufacturer Product Number
C4AQCBW5300A3JJ
Description
CAP FILM 30UF 5% 650VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 µF Film Capacitor 650V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQCBW5300A3JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 1.102" W (42.00mm x 28.00mm)
Part Status
Active
Height - Seated (Max)
1.465" (37.20mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
650V
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
3.6 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,02000 €8,02 €
365,40806 €194,69 €
725,14181 €370,21 €
1085,00843 €540,91 €
5044,61994 €2 328,45 €
1 0084,49285 €4 528,79 €
Manufacturers Standard Package
Unit Price without VAT:8,02000 €
Unit Price with VAT:9,62400 €