
C4AF9BW4750F3FK | |
|---|---|
DigiKey Part Number | 399-C4AF9BW4750F3FK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF9BW4750F3FK |
Description | FILM CAP AC, 7.5 UF, 10%,310 VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 µF Film Capacitor 310V 620V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF9BW4750F3FK Models |
Category | ESR (Equivalent Series Resistance) 10.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.583" (40.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 310V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 620V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,27900 € | 32,79 € |
| 58 | 2,74759 € | 159,36 € |
| 116 | 2,60052 € | 301,66 € |
| 522 | 2,36452 € | 1 234,28 € |
| 1 044 | 2,28506 € | 2 385,60 € |
| 2 552 | 2,20292 € | 5 621,85 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,42400 € |

