
C4AFABW4800T3NK | |
|---|---|
DigiKey Part Number | 399-C4AFABW4800T3NK-ND |
Manufacturer | |
Manufacturer Product Number | C4AFABW4800T3NK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AFABW4800T3NK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.980" (50.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 € | 10,31 € |
| 23 | 7,36609 € | 169,42 € |
| 69 | 6,81290 € | 470,09 € |
| 115 | 6,60835 € | 759,96 € |
| 506 | 6,15652 € | 3 115,20 € |
| 1 012 | 6,00147 € | 6 073,49 € |
| Unit Price without VAT: | 10,31000 € |
|---|---|
| Unit Price with VAT: | 12,37200 € |

