Parametric Equivalent
Parametric Equivalent

C4AF9EW5330A3AK | |
|---|---|
DigiKey Part Number | 399-C4AF9EW5330A3AK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF9EW5330A3AK |
Description | CAP FILM 33UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF9EW5330A3AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.217" (56.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 310V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 3 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4AF7EW5330F3AK | KEMET | 0 | 399-C4AF7EW5330F3AK-ND | 8,79333 € | Parametric Equivalent |
| C4AF9EW5330T3AK | KEMET | 18 | 399-C4AF9EW5330T3AK-ND | 13,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,25278 € | 256,55 € |
| Unit Price without VAT: | 14,25278 € |
|---|---|
| Unit Price with VAT: | 17,10334 € |



