
C4AF9BU4150T1XK | |
|---|---|
DigiKey Part Number | 399-C4AF9BU4150T1XK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF9BU4150T1XK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF9BU4150T1XK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,41000 € | 14,10 € |
| 50 | 1,15080 € | 57,54 € |
| 234 | 0,99162 € | 232,04 € |
| 702 | 0,91376 € | 641,46 € |
| 1 170 | 0,88497 € | 1 035,41 € |
| 2 574 | 0,84786 € | 2 182,39 € |
| 5 148 | 0,82138 € | 4 228,46 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |

