
C4AQIBW5150B3FJ | |
|---|---|
DigiKey Part Number | 399-C4AQIBW5150B3FJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIBW5150B3FJ |
Description | CAP FILM 15UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIBW5150B3FJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.583" (40.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.2 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 3,97800 € | 39,78 € |
| 58 | 3,36310 € | 195,06 € |
| 116 | 3,19293 € | 370,38 € |
| 522 | 2,91990 € | 1 524,19 € |
| 1 044 | 2,82797 € | 2 952,40 € |
| 2 552 | 2,73293 € | 6 974,44 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,49200 € |

