15 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AEHBU5150A12J

DigiKey Part Number
399-7589-ND
Manufacturer
Manufacturer Product Number
C4AEHBU5150A12J
Description
CAP FILM 15UF 5% 600VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AEHBU5150A12J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Part Status
Active
Height - Seated (Max)
1.465" (37.20mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
600V
Applications
DC Link, DC Filtering; High Frequency, Switching
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
5.3 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,79000 €7,79 €
105,86800 €58,68 €
645,01234 €320,79 €
1284,79102 €613,25 €
5124,45893 €2 282,97 €
1 0244,33536 €4 439,41 €
Manufacturers Standard Package
Unit Price without VAT:7,79000 €
Unit Price with VAT:9,34800 €