
C4AEGBW6100H3NJ | |
|---|---|
DigiKey Part Number | 399-5945-ND |
Manufacturer | |
Manufacturer Product Number | C4AEGBW6100H3NJ |
Description | CAP FILM 100UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 1.969" (50.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 450V | Applications DC Link, DC Filtering; High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,27000 € | 29,27 € |
| 23 | 22,77522 € | 523,83 € |
| 69 | 21,55246 € | 1 487,12 € |
| 115 | 21,10017 € | 2 426,52 € |
| Unit Price without VAT: | 29,27000 € |
|---|---|
| Unit Price with VAT: | 35,12400 € |

