
C4AEGBU5200A12J | |
|---|---|
DigiKey Part Number | 399-7570-ND |
Manufacturer | |
Manufacturer Product Number | C4AEGBU5200A12J |
Description | CAP FILM 20UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AEGBU5200A12J Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.465" (37.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 450V | Applications DC Link, DC Filtering; High Frequency, Switching |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 4.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| 10 | 6,65400 € | 66,54 € |
| 64 | 5,71547 € | 365,79 € |
| 128 | 5,47266 € | 700,50 € |
| 512 | 5,10822 € | 2 615,41 € |
| 1 024 | 4,97268 € | 5 092,02 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,51200 € |

