1100 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UQGT7110M53K

DigiKey Part Number
399-C44UQGT7110M53K-ND
Manufacturer
Manufacturer Product Number
C44UQGT7110M53K
Description
CAP FILM 1100UF 10% 1.1KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1100 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44UQGT7110M53K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
4.567" Dia (116.00mm)
Part Status
Active
Height - Seated (Max)
9.370" (238.00mm)
Capacitance
Termination
Threaded, Female
Tolerance
±10%
Lead Spacing
1.969" (50.00mm)
Voltage Rating - DC
1100V (1.1kV)
Applications
DC Link, DC Filtering
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
1.4 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1143,90000 €143,90 €
12126,21833 €1 514,62 €
52120,29346 €6 255,26 €
Unit Price without VAT:143,90000 €
Unit Price with VAT:172,68000 €