
C44UQGT6760M87K | |
|---|---|
DigiKey Part Number | 399-C44UQGT6760M87K-ND |
Manufacturer | |
Manufacturer Product Number | C44UQGT6760M87K |
Description | CAP FILM 760UF 10% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 760 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UQGT6760M87K Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 10.709" (272.00mm) |
Capacitance | Termination Threaded, Female |
Tolerance ±10% | Lead Spacing 1.260" (32.00mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 2.3 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,42000 € | 95,42 € |
| 10 | 82,90700 € | 829,07 € |
| 50 | 77,89240 € | 3 894,62 € |
| 100 | 76,33790 € | 7 633,79 € |
| Unit Price without VAT: | 95,42000 € |
|---|---|
| Unit Price with VAT: | 114,50400 € |

