C44UQGT6100A8TK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UQGT6100A8TK

DigiKey Part Number
399-14229-ND
Manufacturer
Manufacturer Product Number
C44UQGT6100A8TK
Description
CAP FILM 100UF 10% 1.1KVDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44UQGT6100A8TK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.7 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
2.992" (76.00mm)
Termination
Threaded, Female
Lead Spacing
1.248" (31.70mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5065,29600 €3 264,80 €
Unit Price without VAT:65,29600 €
Unit Price with VAT:78,35520 €