
C44UOGT7180M53K | |
|---|---|
DigiKey Part Number | 399-C44UOGT7180M53K-ND |
Manufacturer | |
Manufacturer Product Number | C44UOGT7180M53K |
Description | CAP FILM 1800UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UOGT7180M53K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 9.370" (238.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,58000 € | 144,58 € |
| 12 | 137,18333 € | 1 646,20 € |
| Unit Price without VAT: | 144,58000 € |
|---|---|
| Unit Price with VAT: | 173,49600 € |

