
C44UOGT6375M81K | |
|---|---|
DigiKey Part Number | 399-C44UOGT6375M81K-ND |
Manufacturer | |
Manufacturer Product Number | C44UOGT6375M81K |
Description | CAP FILM 375UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 375 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UOGT6375M81K Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 4.055" (103.00mm) |
Capacitance | Termination Threaded, Female |
Tolerance ±10% | Lead Spacing 1.260" (32.00mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 1.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,30000 € | 53,30 € |
| 10 | 45,08100 € | 450,81 € |
| 50 | 41,78980 € | 2 089,49 € |
| 100 | 40,76990 € | 4 076,99 € |
| Unit Price without VAT: | 53,30000 € |
|---|---|
| Unit Price with VAT: | 63,96000 € |

