
C44PXGR5330RASK | |
---|---|
DigiKey Part Number | 399-19729-ND |
Manufacturer | |
Manufacturer Product Number | C44PXGR5330RASK |
Description | CAP FILM 33UF 10% 2.3KVDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 1000V (1kV) 2300V (2.3kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PXGR5330RASK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 1000V (1kV) | |
Voltage Rating - DC | 2300V (2.3kV) | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 9.803" (249.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,65000 € | 74,65 € |
18 | 62,46222 € | 1 124,32 € |
54 | 59,87481 € | 3 233,24 € |
108 | 58,60704 € | 6 329,56 € |
Unit Price without VAT: | 74,65000 € |
---|---|
Unit Price with VAT: | 89,58000 € |