MFR Recommended
Similar

C44PLGR6300ZASJ | |
|---|---|
DigiKey Part Number | 399-18497-ND |
Manufacturer | |
Manufacturer Product Number | C44PLGR6300ZASJ |
Description | CAP FILM 300UF 5% 700VDC RADIAL |
Customer Reference | |
Detailed Description | 300 µF Film Capacitor 330V 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PLGR6300ZASJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.3 mOhms | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 9.803" (249.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.102" (28.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |



