
C44AJGR5750ZA0J | |
|---|---|
DigiKey Part Number | 399-C44AJGR5750ZA0J-ND |
Manufacturer | |
Manufacturer Product Number | C44AJGR5750ZA0J |
Description | CAP FILM 75UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AJGR5750ZA0J Models |
Category | ESR (Equivalent Series Resistance) 4 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.346" Dia (85.00mm) |
Capacitance | Height - Seated (Max) 5.472" (139.00mm) |
Tolerance ±5% | Termination Threaded, Male |
Voltage Rating - AC 400V | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - DC 700V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 51,53185 € | 2 782,72 € |
| Unit Price without VAT: | 51,53185 € |
|---|---|
| Unit Price with VAT: | 61,83822 € |

